Microchip 93LC66BXT-I/SNG

256 X 16 Microwire Bus Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8

Price and Stock

DistributorSKUMinPkg
Run Hong Electronics93LC66BXT-I/SNG10,094
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC66BXT-I/SNG.

DigiKey

Datasheet28 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.333
$ 0.333
Stock
10,094
248,111
248,111
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Density
-
4 kb
4 kb
Access Time
-
-
-
Frequency
3 MHz
2 MHz
2 MHz
Interface
-
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 93LC66BXT-I/SNG provided by its distributors.

256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
4K, 256 X 16 SERIAL EE, IND, ROTATED PINOUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.