Microchip 93LC66B-I/PG

256 X 16 Microwire Bus Serial EEPROM, PDIP8, 0.300 Inch, Rohs Compliant, Plastic, DIP-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC66B-I/PG.

Microchip

Datasheet38 pages14 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.433
$ 0.433
Stock
3,620
340,900
340,900
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 93LC66B-I/PG provided by its distributors.

256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin PDIP
4K, 256 X 16 SERIAL EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66B-IPG