
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000002504 | 600 | 1K | 18h | ||||||||
| TME | 93C56A-I/ST | 0 | 1K | 15h | ||||||||
| Microchip | 93C56A-I/ST | 800 | 1 | Tube | 9h | |||||||
| Newark | 93C56A-I/ST | 0 | 1K | |||||||||
| Onlinecomponents.com | 93C56A-I/ST | 0 | 100 | Bulk |
Download Microchip 93C56A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 93C56A-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: