Microchip 93AA86A-I/ST

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA86A-I/ST.

Microchip

Datasheet41 pages3 years ago

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip 93AA86A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 1.092
Stock
79,293
44,224
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
-
-
Frequency
3 MHz
3 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-03-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93AA86C-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93AA86B-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-Microwire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Microchip93LC86C-I/ST
93LC86C Series 16 kB (8 x 2 / 16 x1) 3 MHz 5.5 V Serial EEPROM - TSSOP-8

Descriptions

Descriptions of Microchip 93AA86A-I/ST provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
16K, 2048 X 8 SERIAL EE, 1.8V, IND.
IC EEPROM 16KBIT MIC WIRE 8TSSOP
EAR99 Surface Mount 93AA86A Tube ic memory 3MHz 5ms 3mm 3mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA86A-IST