
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 47C16-I/ST-ND | 427 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000002230 | 6,200 | 500 | 12h | ||||||||
| TME | 47C16-I/ST | 0 | 1 | 17h | ||||||||
| Microchip | 47C16-I/ST | 7,700 | 1 | Tube | 2h | |||||||
| Newark | 47C16-I/ST | 0 | 500 |
Download Microchip 47C16-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 47C16-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: