Microchip 47C04-E/P

Serial EERAM, 4K bits (x8), 1 MHz, 4.5 to 5.5V, -40 to 125°C, PDIP-8, RoHS
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47C04-E/P.

Microchip

Datasheet41 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.932
$ 0.907
Stock
93,365
61,329
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
400 ns
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47C04-E/P provided by its distributors.

Serial EERAM, 4K bits (x8), 1 MHz, 4.5 to 5.5V, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
4K, 5.0V Eeram Ext 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology 47C04-E/P
4Kb £¨512 x 8£© 4.5V EERAM, 5.5V 1MHz 400ns I2C DIP 9.27mm*6.35mm*3.3mm
R-PDIP-T8 Through Hole 47C04 Tube ic memory 1MHz 400ns 7.62mm 4096bit
4kbit SRAM with EEPROM backup, 4.5-5.5V
NVRAM, EERAM, 4KBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47C04-EP
  • 47C04E/P
  • 47C04EP