
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 34LC02T-I/MNY | 0 | 3300 | 13h | ||||||||
| Newark | 34LC02T-I/MNY | 0 | 3300 | Tape & Reel | ||||||||
| Microchip | 34LC02T-I/MNY | 0 | 200 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | 34LC02T-I/MNY | 0 | 825 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 34LC02T-I/MNY | 0 | 3300 | Bulk | 7h |
Download Microchip 34LC02T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 34LC02T-I/MNY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: