Microchip 25LC640XT-I/STG

8K X 8 Spi Bus Serial EEPROM, PDSO8, 4.40 Mm, Plastic, TSSOP-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC640XT-I/STG.

Mouser

Datasheet24 pages22 years ago

Microchip

Alternate Parts

Price @ 1000
$ 0.89
Stock
10,134
146,372
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
230 ns
-
Frequency
-
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 25LC640XT-I/STG provided by its distributors.

8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R
64K, 8K X 8, 2.5V SER EE IND, ROTATED PINOUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC640XT-ISTG