Microchip 25LC256-E/SM16KVAO

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIJ-8, RoHS
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC256-E/SM16KVAO.

Microchip

Datasheet35 pages4 years ago
Datasheet24 pages9 years ago
Datasheet0 pages0 years ago
Datasheet25 pages4 years ago

Augswan

Master Electronics

Alternate Parts

Price @ 1000
$ 1.83
$ 1.34
$ 1.34
Stock
75,465
235,741
235,741
Authorized Distributors
2
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Density
-
256 kb
256 kb
Access Time
-
50 ns
50 ns
Frequency
-
10 MHz
10 MHz
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-07-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 25LC256-E/SM16KVAO provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIJ-8, RoHS
Microchip SCT
R-PDSO-G8 Surface Mount 25LC256 Tube ic memory 5MHz 5ms 5.25mm 262144bit
256k, 32K X 8, 2.5V SER EE EXT
IC EEPROM 256KBIT SPI 5MHZ 8SOIJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC256E/SM16KVAO