Microchip 25LC160A-I/WF15K

Active Non-Volatile ROHS3Compliant SPI EEPROM Memory -40C~85C TA 2.5V~5.5V 16Kb 2K x 8 5ms
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC160A-I/WF15K.

Microchip

Datasheet26 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.635
$ 0.635
Stock
28,308
71,133
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
0
0
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyN/A
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 25LC160A-I/WF15K provided by its distributors.

Active Non-Volatile ROHS3Compliant SPI EEPROM Memory -40C~85C TA 2.5V~5.5V 16Kb 2K x 8 5ms
16K SPI 2K X 8, 16B PAGE, 2.5V SER EE
IC EEPROM 16KBIT SPI 10MHZ DIE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.