Microchip 25LC128T-E/SM

EAR99 Surface Mount 25LC128 Tape & Reel (TR) ic memory 10MHz 50ns 5.25mm 5mA
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC128T-E/SM.

Microchip

Datasheet35 pages4 years ago
Datasheet0 pages0 years ago
Datasheet25 pages4 years ago

SHENGYU ELECTRONICS

Newark

Electro Sonic

Master Electronics

CAD Models

Download Microchip 25LC128T-E/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.167
$ 1.167
Stock
116,683
112,973
112,973
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
128 kb
128 kb
128 kb
Address Bus Width
-
-
-
Access Time
50 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-05-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 25LC128T-E/SM provided by its distributors.

EAR99 Surface Mount 25LC128 Tape & Reel (TR) ic memory 10MHz 50ns 5.25mm 5mA
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ T/R
128K SPI SERIAL EEPROM W/ 64-BYTE PAGE, 2.5V
EEPROM, AEC-Q100, 128KBIT, -40TO125DEG C;
128K, 16K X 8 , 2.5V SER EE EXT
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; Memory Configuration:16K X 8Bit; Interfaces:Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Soij; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 25LC128T-E/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC128T-ESM