Microchip 24LC1026-I/P

Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, PDIP Package, 8-Pin, TH
$ 3.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1026-I/P.

Newark

Datasheet28 pages14 years ago
Datasheet28 pages15 years ago

SHENGYU ELECTRONICS

Microchip

RS (Formerly Allied Electronics)

LCSC

Inventory History

3 month trend:
-20.17%

CAD Models

Download Microchip 24LC1026-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.951
$ 3.914
Stock
148,365
119,929
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-01-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip24LC1025-I/P
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC1025-E/P
24LC1025 Series 1 Mb I2C 2 Wire (128K x 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24AA1025-I/P
24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24LC1026-I/P provided by its distributors.

Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, PDIP Package, 8-Pin, TH
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube
MICROCHIP 24LC1026-I/P EEPROM MEMORY, 1MBIT, 400NS, 2.5 TO 5.5 V 8-PIN PDIP
SERIAL EEPROM, 1MBIT, 400KHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1026-I/P.
  • 24LC1026-IP
  • 24LC1026I/P
  • 24LC1026IP