Microchip 24LC1025-I/P

24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
$ 4.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025-I/P.

Augswan

Datasheet28 pages13 years ago

Microchip

Newark

TME

Farnell

Inventory History

3 month trend:
-11.69%

CAD Models

Download Microchip 24LC1025-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.034
$ 4
Stock
122,875
140,354
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip24AA1025-I/P
24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
Microchip24AA1026-I/P
MICROCHIP 24AA1026-I/P SERIAL EEPROM MEMORY,1024KB,1000NS,1.7 TO 5.5V 8-PIN PDIP
Microchip25LC1024-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24LC1025-I/P provided by its distributors.

24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube
IC EEPROM 1M I2C 400KHZ 8DIP / 1024K I2C™ CMOS Serial EEPROM
Serial Eeprom, 1Mbit, 400Khz, Dip-8; |Microchip Technology 24LC1025-I/P
Microchip SerialEEPROM, 1Mbit, Serial - I2Cinterface, PDIPencapsulation, 8Pin, Through hole mounting
EEPROM, 128KX8, Serial, CMOS, PDIP8
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 128 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 1024 kbit Standby current: 5 uA
SERIAL EEPROM, 1MBIT, 400KHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025-I/P.
  • 24LC1025-IP
  • 24LC1025I/P
  • 24LC1025IP