Microchip 25AA1024-I/P

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
$ 3.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA1024-I/P.

SHENGYU ELECTRONICS

Datasheet36 pages5 years ago
Datasheet0 pages0 years ago

Newark

element14

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.37%

CAD Models

Download Microchip 25AA1024-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-08-06
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip25LC1024-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip24FC1025-I/P
24FC1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24FC1026-I/P
Microchip EEPROM Memory, 1024kB, Serial - I2C Interface, PDIP Package, 8-Pin, TH

Descriptions

Descriptions of Microchip 25AA1024-I/P provided by its distributors.

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, PDIP-8, RoHS
Microchip SCT
25AA1024 Series 1 Mbit (128K x 8) 5.5 V SPI Bus Serial EEPROM - PDIP-8
MICROCHIP 25AA1024-I/P SERIAL EEPROM MEMORY,1MBIT,250NS,1.8 TO 5.5V 8-PIN PDIP
Serial Eeprom, 1Mbit, 20Mhz, Dip-8; |Microchip Technology 25AA1024-I/P
Microchip Serial EEPROM, 1Mbit, SPI, PDIP, 8-Pin, TH
SERIAL EEPROM, 1MBIT, 20MHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA1024-IP
  • 25AA1024I/P
  • 25AA1024IP