Microchip 25LC1024-E/P

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
$ 3.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-E/P.

Microchip

Datasheet33 pages5 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+94.48%

CAD Models

Download Microchip 25LC1024-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.976
$ 4.085
Stock
120,541
118,769
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
-
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip25AA1024-I/P
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24LC1025-I/P
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC1026-I/P
Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, PDIP Package, 8-Pin, TH
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25LC1024-E/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
IC EEPROM 1MBIT SPI 20MHZ 8DIP / EEPROM Memory IC 1Mb (128K x 8) SPI 20 MHz 8-PDIP
25LC1024 Series 1024 kB (128 K x 8) 5.5 V SMT SPI Interface Protocol - PDIP-8
Eeprom, 1Mbit, 128K X 8Bit, Spi, 20Mhz; |Microchip Technology 25LC1024-E/P
EEPROM, 128KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 1MBIT, 20MHZ, DIP-8; Memory Interface Type: Serial SPI; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Clock Frequency: 20MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024-EP
  • 25LC1024E/P
  • 25LC1024EP