
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 25LC080D-E/MS | 0 | 500 | 3h | ||||||||
| Microchip | 25LC080D-E/MS | 11,400 | 1 | Tube | 6h | |||||||
| Newark | 25LC080D-E/MS | 0 | 500 | |||||||||
| Onlinecomponents.com | 25LC080D-E/MS | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 25LC080D-E/MS | 0 | 500 | Bulk | 11h |
Download Microchip 25LC080D-E/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 25LC080D-E/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: