Microchip 25LC080B-I/MS

Microchip 25LC080B-I/MS Serial EEPROM Memory, 8KBIT, 160NS, 2.5 to 5.5V 8-PIN MSOP
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC080B-I/MS.

Electro Sonic

Datasheet26 pages19 years ago

Mouser

RS (Formerly Allied Electronics)

CAD Models

Download Microchip 25LC080B-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 1.456
$ 1.456
Stock
130,111
117,161
117,161
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
8 kb
8 kb
8 kb
Address Bus Width
-
-
-
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC080C-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS
Microchip25LC080A-I/MS
8Kb £¨1K x 8£© 1Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 100ns SPI 200Year MSOP-8 3mm*3mm*850¦Ìm
Microchip25LC080D-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, MSOP-8, RoHS

Descriptions

Descriptions of Microchip 25LC080B-I/MS provided by its distributors.

MICROCHIP 25LC080B-I/MS SERIAL EEPROM MEMORY,8KBIT,160NS,2.5 TO 5.5V 8-PIN MSOP
HARDWARE/SOFTWARE Active SMD/SMT SPI EEPROM Memory -40C~85C TA 2.5V 8kb 6mA
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP Tube
EEPROM SERIAL 8KB, SMD, MSOP8; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:8Kbit; Memory Configuration:1K x 8bit; Frequency:10MHz; Voltage, Memory Vcc:5.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; Pins, No. of:8; Temperature, Operating Range:-40°C to +125°C; Base Number:25; IC Generic Number:25LC080; Logic Function Number:25LC080; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080B-IMS