Microchip 25LC080A-I/SNG

1K X 8 Spi Bus Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC080A-I/SNG.

Mouser

Datasheet24 pages22 years ago

Microchip

Alternate Parts

Price @ 1000
$ 0.601
$ 0.601
Stock
2,148
181,584
181,584
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Density
8 kb
8 kb
8 kb
Access Time
50 ns
100 ns
100 ns
Frequency
-
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 25LC080A-I/SNG provided by its distributors.

1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube
8K, 1K X 8, 16B PAGE, 2.5V SER EE IND

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080A-ISNG