Microchip 25AA640A-E/MS

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, MSOP-8, RoHS
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA640A-E/MS.

Microchip

Datasheet38 pages4 years ago
Datasheet36 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.14%

CAD Models

Download Microchip 25AA640A-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.678
$ 0.678
Stock
130,251
365,845
365,845
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
100 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC640A-I/MS
Microchip 25LC640A-I/MS Serial EEPROM Memory; 64kbit; 100ns; 2.5 to 5.5V 8-Pin MSOP
Microchip25LC640A-E/MS
MICROCHIP - 25LC640A-E/MS - EEPROM, 64 Kbit, 8K x 8bit, Serial SPI, 10 MHz, MSOP, 8 Pins
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
64Kb £¨8K x 8£© 1.7V~5.5V 8Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year MSOP-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 25AA640A-E/MS provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
64Kb £¨8K x 8£© 8Kx8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year MSOP-8
Eeprom, 64Kbit, -40 To 125Deg C; Memory Configuration:8K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 25AA640A-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA640A-EMS