Microchip 25AA160A-I/ST

Microchip 25AA160A-I/ST Serial EEPROM Memory, 16KB, 160NS, 1.8 to 5.5V 8-PIN TSSOP
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA160A-I/ST.

SHENGYU ELECTRONICS

Datasheet26 pages18 years ago

Mouser

RS (Formerly Allied Electronics)

element14

CAD Models

Download Microchip 25AA160A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 1.456
Stock
185,702
107,090
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
EEPROM
EEPROM
Density
16 kb
16 kb
Address Bus Width
-
-
Access Time
-
160 ns
Frequency
-
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip25AA160D-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS
Microchip25AA160C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-Microwire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-3Wire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of Microchip 25AA160A-I/ST provided by its distributors.

MICROCHIP 25AA160A-I/ST SERIAL EEPROM MEMORY,16KB,160NS,1.8 TO 5.5V 8-PIN TSSOP
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
16K SPI Bus Serial EEPROM | IC EEPROM 16K SPI 10MHZ 8TSSOP
Serial Eeprom, 16Kbit, 10Mhz, Tssop-8; Memory Configuration:2K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 25AA160A-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA160A-I-ST
  • 25AA160A-IST