Microchip 25AA1024T-I/SM

SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA1024T-I/SM.

Microchip

Datasheet36 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-12.72%

CAD Models

Download Microchip 25AA1024T-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.794
Stock
207,724
244,285
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
-
Frequency
2 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-08-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip25AA1024-I/SM
SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
Microchip24FC1025-I/SM
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
Microchip24FC1025-I/SN
Microchip Serial EEPROM, 1Mbit, Serial-2Wire Interface, SOIC Package, 8-Pin, SMD
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM95M01-RMN6TP
IC EEPROM 1MBIT 5MHZ 8SO / EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 25AA1024T-I/SM provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
Microchip SCT
25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R
Eeprom, 1Mbit, 20Mhz, Spi, Soij-8; |Microchip Technology 25AA1024T-I/SM
1Mb (128K x 8) 2.5V 3.3V 5V 128Kx8 1.8V EEPROM Non-Volatile 5.5V 20MHz 250ns SPI 200Year SOIJ-8 SMD Adhesive Mount 5.26mm × 5.25mm × 1.98mm
EEPROM, 1MBIT, 20MHZ, SPI, SOIJ-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIJ; No. of Pins: 8Pins; Supply Voltage Min: 1.8V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA1024T-ISM