Microchip 24FC1025-I/SN

Microchip Serial EEPROM, 1Mbit, Serial-2Wire Interface, SOIC Package, 8-Pin, SMD
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC1025-I/SN.

Microchip

Datasheet31 pages4 years ago

LKR

Future Electronics

TME

Inventory History

3 month trend:
-12.95%

CAD Models

Download Microchip 24FC1025-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.165
Stock
161,541
374,351
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
400 ns
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R
Microchip24FC1026-I/SN
Microchip EEPROM, 1024kB, I2C Serial 2-Wire Interface, SOIC Package, 8-Pin, SMD
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC

Descriptions

Descriptions of Microchip 24FC1025-I/SN provided by its distributors.

Microchip Serial EEPROM, 1Mbit, Serial-2Wire Interface, SOIC Package, 8-Pin, SMD
24FC1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
24FC1025-I/SN; Serial EEPROM Memory 1Mbit; Serial-2 Wire; 900ns 1.7 to 5.5V; 8-P
EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC
EEPROM, 1MBIT, 1MHZ, I2C, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC1025-I/SN.
  • 24FC1025-ISN
  • 24FC1025I/SN
  • 24FC1025ISN