Microchip 24FC1025-I/SM

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC1025-I/SM.

Microchip

Datasheet31 pages4 years ago
Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.25%

CAD Models

Download Microchip 24FC1025-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.034
Stock
208,411
188,092
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
400 ns
Frequency
1 MHz
1 MHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
Microchip24FC1026-I/SN
Microchip EEPROM, 1024kB, I2C Serial 2-Wire Interface, SOIC Package, 8-Pin, SMD
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC

Descriptions

Descriptions of Microchip 24FC1025-I/SM provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
24FC1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8
I²C™ Serial EEPROM, 1.8 to 5.5V, 1 MHz, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
Microchip Serial EEPROM, 1Mbit, I2C, SOIJ, 8-Pin, SMD
EEPROM Operating temperature: -40...85 °C Power supply: 1.8...5.5 V Supply current: 5 mA Bus type: I²C Organisation: 128 k x 8 Bit Package: SOIJ-8 Packaging: Tube Memory size: 1024 kbit Standby current: 5 uA
SERIAL EEPROM, 1MBIT, 1MHZ, SOIJ-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIJ; No. of Pins: 8Pins; Supply Voltage M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC1025 I/SM
  • 24FC1025-I/SM.
  • 24FC1025-ISM
  • 24FC1025I/SM
  • 24FC1025ISM