Microchip 25A512-I/ST

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, TSSOP-8, RoHS
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25A512-I/ST.

Electro Sonic

Datasheet34 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 25A512-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 5.2
Stock
124,805
78,255
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2039-09-02
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Bulk
SERIAL EEPROM, 512K (64K X 8), 2-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.7V
Microchip24FC512-I/ST
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip 25A512-I/ST provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin TSSOP Tube
512Kb £¨64K x 8£© 64Kx8 1.7V EEPROM,Non-Volatile 3V 10MHz 50ns SPI 200Year TSSOP-8 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25A512-IST
  • 25A512I/ST
  • 25A512IST