
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24LC16BHT-I/MS | 0 | 2500 | 17h | ||||||||
| Newark | 24LC16BHT-I/MS | 0 | 2500 | Tape & Reel | ||||||||
| Microchip | 24LC16BHT-I/MS | 0 | 200 | Tape & Reel | 10h | |||||||
| Onlinecomponents.com | 24LC16BHT-I/MS | 0 | 625 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 24LC16BHT-I/MS | 0 | 2500 | Bulk | 16h |
Download Microchip 24LC16BHT-I/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24LC16BHT-I/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: