Microchip 24LC02B-E/SNG

256 X 8 I2C/2-WIRE Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8
Production

Price and Stock

DistributorSKUMinPkg
Microchip24LC02B-E/SNG01Tube
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC02B-E/SNG.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Microchip SCT

Mouser

Alternate Parts

Price @ 1000
$ 0.301
$ 0.301
Stock
0
433,773
433,773
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
2 kb
2 kb
Access Time
10 ms
900 ns
900 ns
Frequency
-
400 kHz
400 kHz
Interface
2-Wire
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-19
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2004-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24LC02B-E/SNG provided by its distributors.

256 X 8 I2C/2-WIRE Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
2K, 256 X 8 1.8V SERIAL EE, EXT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC02B-ESNG