Microchip 24FC16-I/SN

IC EEPROM 16KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 16Kb (2K x 8) I²C 1 MHz 450 µs 8-SOIC
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC16-I/SN.

Microchip

Datasheet0 pages0 years ago
Datasheet49 pages4 years ago

Augswan

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.04%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.33
$ 0.33
Stock
54,713
73,976
73,976
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
5 ms
450 ns
450 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-01-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-01-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC16-I/SN provided by its distributors.

IC EEPROM 16KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 16Kb (2K x 8) I²C 1 MHz 450 µs 8-SOIC
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/WHOLE ARRAY WP
EEPROM Serial CMOS 16K-bit 1MHz 4.5V to 5.5V 8-Pin SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC16-ISN
  • 24FC16I/SN