
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000000768 | 29,700 | 3300 | 5h | ||||||||
| DigiKey | 24FC04T-I/SNCT-ND | 2,314 | 1 | Cut Tape | ||||||||
| TME | 24FC04T-I/SN | 0 | 3300 | 23h | ||||||||
| Microchip | 24FC04T-I/SN | 36,300 | 200 | Tape & Reel | 1h | |||||||
| Newark | 24FC04T-I/SN | 0 | 3300 | Tape & Reel |
Download Microchip 24FC04T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip 24FC04T-I/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: