Microchip 24FC04T-E/ST

EEPROM Serial-I2C 4K-bit 8-Pin TSSOP T/R
$ 0.4
Production

Price and Stock

DistributorSKUMinPkg
TME24FC04T-E/ST02500
19h
Newark24FC04T-E/ST02500Tape & Reel
Microchip24FC04T-E/ST02500Tape & Reel
4h
Onlinecomponents.com24FC04T-E/ST0625Bulk
Avnet24FC04T-E/ST02500
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC04T-E/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet48 pages4 years ago

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.214
$ 0.214
Stock
110,651
102,196
102,196
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
-
-
Access Time
450 ns
5 ms
5 ms
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyChina, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC04T-E/ST provided by its distributors.

EEPROM Serial-I2C 4K-bit 8-Pin TSSOP T/R
4Kb £¨256 x 8 x 2£© 1.7V~5.5V 256x8x2 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year TSSOP-8
4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP
Eeprom, 4Kbit, -40 To 125Deg C; Memory Configuration:2 Blk (256 X 8Bit); Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 24FC04T-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.