
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 24FC04HT-I/OT | 1,560 | 1 | |||||||||
| DigiKey | 24FC04HT-I/OTCT-ND | 87 | 1 | Cut Tape | ||||||||
| TME | 24FC04HT-I/OT | 0 | 3K | 20h | ||||||||
| Microchip | 24FC04HT-I/OT | 1,600 | 200 | Tape & Reel | 3h | |||||||
| Newark | 24FC04HT-I/OT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip 24FC04HT-I/OT.
Download Microchip 24FC04HT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 24FC04HT-I/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24FC04HT-I/OT.