Microchip 24FC02T-E/OT

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, SOT-23-5, RoHS
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC02T-E/OT.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Newark

Inventory History

3 month trend:
-39.37%

CAD Models

Download Microchip 24FC02T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.181
Stock
219,735
236,398
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Density
-
-
Access Time
450 ns
450 ns
Frequency
-
1 MHz
Interface
-
I2C
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC02T-E/OT provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
2Kb £¨256 x 8£© 1.7V~5.5V 256x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOT-23-5
EEPROM Serial-I2C 2K-bit 5-Pin SOT-23 T/R
2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23
Eeprom, Aec-Q100, 2Kbit, -40 To 125Deg C; Memory Configuration:256 X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 24FC02T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC02T-EOT