Microchip 24FC02-I/P

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC02-I/P.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Microchip SCT

TME

Inventory History

3 month trend:
-21.09%

CAD Models

Download Microchip 24FC02-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.425
Stock
77,791
111,679
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
5 ms
450 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC02-I/P provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
24FC02 Series 2 Kbit (256 x 8) 1.7 V 1 MHz Through Hole I²C EEPROM - MDIP-8
Eeprom, Aec-Q100, 2Kbit, -40 To 85Deg C; Memory Size:2Kbit; Eeprom Memory Configuration:256 X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1Mhz; Memory Case Style:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Rohs Compliant: Yes |Microchip Technology 24FC02-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC02-IP
  • 24FC02I/P