Microchip 24FC01T-I/ST

1Kb £¨128 x 8£© 1.7V~5.5V 128x8 1.7V EEPROM, 5.5V 1MHz 450ns I2C 200Year TSSOP-8
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC01T-I/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24FC01T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.196
$ 0.196
Stock
99,227
318,699
318,699
Authorized Distributors
6
6
6
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
8
5
5
Density
-
-
-
Access Time
450 ns
450 ns
450 ns
Frequency
-
1 MHz
1 MHz
Interface
-
I2C
I2C
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-01-03
Country of AssemblyChina, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC01T-I/ST provided by its distributors.

1Kb £¨128 x 8£© 1.7V~5.5V 128x8 1.7V EEPROM, 5.5V 1MHz 450ns I2C 200Year TSSOP-8
EEPROM Serial (2-Wire/I2C) 2K-bit 256 X 8 8-Pin TSSOP T/R
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24FC01T-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC01T-IST