Microchip 24FC01T-I/MUY

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC01T-I/MUY.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Microchip SCT

TME

Augswan

Inventory History

3 month trend:
-11.16%

CAD Models

Download Microchip 24FC01T-I/MUY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
$ 0.196
Stock
63,446
339,778
339,778
Authorized Distributors
5
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
8
5
5
Density
-
-
-
Access Time
5 ms
450 ns
450 ns
Frequency
-
1 MHz
1 MHz
Interface
-
I2C
I2C
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-01-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC01T-I/MUY provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, UDFN-8, RoHS
Microchip SCT
EEPROM Serial (2-Wire/I2C) 2K-bit 256 X 8 8-Pin TDFN T/R
EEPROM, AEC-Q100, 1KBIT, -40 TO 85DEG C; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC01T-IMUY