
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000000705 | 29,800 | 1700 | 9h | ||||||||
| DigiKey | 24FC01-I/ST-ND | 700 | 1 | Tray | ||||||||
| TME | 24FC01-I/ST | 0 | 1 | 7h | ||||||||
| Microchip | 24FC01-I/ST | 37,200 | 1 | Tube | 1h | |||||||
| Newark | 24FC01-I/ST | 0 | 2100 |
Download Microchip 24FC01-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 24FC01-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: