Microchip 24FC01-E/MS

IC EEPROM 1KBIT I2C 1MHZ 8MSOP / EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 450 ns 8-MSOP
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC01-E/MS.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.196
$ 0.196
Stock
79,685
324,699
324,699
Authorized Distributors
6
6
6
Case/Package
MSOP
SOT-23
SOT-23
Number of Pins
8
5
5
Density
-
-
-
Access Time
450 ns
450 ns
450 ns
Frequency
-
1 MHz
1 MHz
Interface
-
I2C
I2C
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC01-E/MS provided by its distributors.

IC EEPROM 1KBIT I2C 1MHZ 8MSOP / EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 450 ns 8-MSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 8-Pin MSOP Tube
Eeprom, 1Kbit, -40 To 125Deg C; Memory Configuration:128 X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24FC01-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC01E/MS