Microchip 24CW320-I/ST

32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24CW320-I/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-39.17%

CAD Models

Download Microchip 24CW320-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.5
Stock
128,932
89,483
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
-
Access Time
5 ms
450 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24CW320-I/ST provided by its distributors.

32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Application Specific EEPROMs, 32Bytes, 1.6 to 5.5V, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
Eeprom, 32Kbit, I2C, 1Mhz, Tssop-8; Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Clock Frequency:1Mhz; Memory Case Style:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Operating Temperature Rohs Compliant: Yes |Microchip Technology 24CW320-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CW320-IST
  • 24CW320I/ST
  • 24CW320IST