Microchip 24CW160T-I/SN

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24CW160T-I/SN.

SHENGYU ELECTRONICS

Datasheet50 pages7 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24CW160T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.31
Stock
152,594
125,237
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
450 ns
5 ms
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24CW160T-I/SN provided by its distributors.

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
IC EEPROM 16KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 16Kbit I²C 1 MHz 450 ns 8-SOIC
16Kb £¨2K x 8£© 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8
Application Specific EEPROMs, 32Bytes, 1.6 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24CW160T-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.