Microchip 24C16-E/SL

2K X 8 I2C/2-WIRE Serial EEPROM
$ 3.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C16-E/SL.

Upverter

Technical Drawing3 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24C16-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.13
$ 2.41
Stock
64,989
62,776
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
3.5 µs
-
Frequency
-
-
Interface
2-Wire
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip 24C16-E/SL provided by its distributors.

2K X 8 I2C/2-WIRE SERIAL EEPROM
IC EEPROM 16KBIT I2C 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C16E/SL
  • 24C16ESL