
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24C02CT-I/MC | 0 | 3 | 17h | ||||||||
| Newark | 24C02CT-I/MC | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | 24C02CT-I/MC | 0 | 825 | Bulk | ||||||||
| Microchip | 24C02CT-I/MC | 0 | 200 | Tape & Reel | 1h | |||||||
| Avnet | 24C02CT-I/MC | 0 | 3300 | 7h |
Download datasheets and manufacturer documentation for Microchip 24C02CT-I/MC.
Download Microchip 24C02CT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24C02CT-I/MC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24C02CT-I/MC.