Microchip 24LC024T-I/MC

Microchip 24LC024T-I/MC Serial EEPROM Memory, 2KBIT, 3500NS, 2.5 to 5.5V 8-PIN Dfn
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC024T-I/MC.

Microchip

Datasheet41 pages4 years ago

Augswan

Microchip SCT

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.78%

CAD Models

Download Microchip 24LC024T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.507
$ 0.507
Stock
310,289
120,683
120,683
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC02BT-I/MC
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - DFN-8
Microchip24LC025T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Microchip24LCS52T-I/MC
MICROCHIP 24LCS52T-I/MC SERIAL EEPROM MEMORY,2KBIT,3500NS,2.2 TO 5.5V 8-PIN DFN

Descriptions

Descriptions of Microchip 24LC024T-I/MC provided by its distributors.

MICROCHIP 24LC024T-I/MC SERIAL EEPROM MEMORY,2KBIT,3500NS,2.5 TO 5.5V 8-PIN DFN
EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R
24LC024T Series 5.5 V 400 kHz Surface Mount EEPROM Memory IC - DFN-8
2Kb (256 x 8) EEPROM, Non-Volatile, 2.5V~5.5V, 400kHz, 900ns, I2C, DFN-8, SMD, 2mm × 3mm × 880μm
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, DFN-8, RoHS
Microchip SCT
IC EEPROM 2KBIT I2C 400KHZ 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024T-IMC