Microchip 24AA65/P

Microchip 24AA65/P Serial EEPROM Memory, 64KBIT, 3500NS, 1.8 to 6 V 8-PIN PDIP
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA65/P.

Microchip

Datasheet24 pages17 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Microchip 24AA65/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA64-I/P
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA64F-I/P
M24C02 Series 2 Kb ( 256 x 8 ) 5.5 V Serial I2C Bus EEPROM - PDIP-8
Microchip24AA64-E/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA65/P provided by its distributors.

MICROCHIP 24AA65/P SERIAL EEPROM MEMORY, 64KBIT, 3500NS, 1.8 TO 6 V 8-PIN PDIP
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, 0 to 70°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP
Serial Eeprom, 64Kbit, 400Khz, Dip-8; Memory Configuration:8K X 8Bit; Interfaces:I2C; Clock Frequency Max:100Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:6V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 24AA65/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA65-/P
  • 24AA65-P
  • 24AA65-_P
  • 24AA65P