Microchip 24AA515-I/P

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP
$ 3.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA515-I/P.

SHENGYU ELECTRONICS

Datasheet24 pages17 years ago

element14

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA515-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA512-I/P
MICROCHIP 24AA512-I/P SERIAL EEPROM MEMORY,512KBIT,3500NS,1.8 TO 5.5V 8-PIN PDIP
Microchip24LC515-I/P
24LC515 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC512-E/P
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA515-I/P provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP
512Kb £¨64K x 8£© 1.8V~5.5V 64Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year PDIP-8 9.27mm*6.35mm*3.3mm
EAR99 Through Hole 24AA515 Tube ic memory 400kHz 900ns 7.62mm 3mA
IC EEPROM 512K I2C 400KHZ 8DIP
EEPROM, 512KBIT, -40 TO 85DEG C;
Serial Eeprom, 512Kbit, 400Khz, Dip-8; Memory Configuration:64K X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 24AA515-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA515-IP
  • 24AA515I/P
  • 24AA515IP