Microchip 24AA512-I/P

Microchip 24AA512-I/P Serial EEPROM Memory, 512KBIT, 3500NS, 1.8 to 5.5V 8-PIN PDIP
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512-I/P.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
-18.39%

CAD Models

Download Microchip 24AA512-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-30
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA64-I/P
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA01-I/P
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24AA16H-I/P
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA512-I/P provided by its distributors.

MICROCHIP 24AA512-I/P SERIAL EEPROM MEMORY,512KBIT,3500NS,1.8 TO 5.5V 8-PIN PDIP
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM; MICROCHIP; 24AA512-I/P; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
512K I2C™ CMOS Serial EEPROM | IC EEPROM 512K I2C 400KHZ 8DIP
Serial Eeprom, 512Kbit, 400Khz, Dip-8; |Microchip Technology 24AA512-I/P
24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM-PDIP-8
EEPROM, 64KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512-I/P.
  • 24AA512-IP
  • 24AA512I/P
  • 24AA512IP