Microchip 24AA512-I/ST14G

64K X 8 I2C/2-WIRE Serial EEPROM, PDSO14, 4.40 Mm, Rohs Compliant, Plastic, TSSOP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512-I/ST14G.

Microchip

Datasheet36 pages16 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 2.015
$ 2.015
Stock
6,154
90,883
90,883
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Density
512 kb
512 kb
512 kb
Access Time
900 ns
-
-
Frequency
-
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 24AA512-I/ST14G provided by its distributors.

64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 14-Pin TSSOP
EEPROM, 64KX8, Serial, CMOS, PDSO14
512, 64K X 8, 2.5V SER EE, IND

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512-IST14G