Microchip 24AA16T-E/MNY

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA16T-E/MNY.

SHENGYU ELECTRONICS

Datasheet40 pages13 years ago

Microchip

Microchip SCT

CAD Models

Download Microchip 24AA16T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.519
Stock
81,250
268,823
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
16 kb
Access Time
900 ns
-
Frequency
400 kHz
100 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 24AA16T-E/MNY provided by its distributors.

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, TDFN-8, RoHS
Microchip SCT
16K, 2K X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA16T-E/MNY
16Kbit AA E-TEMP 2-WIRE SERIAL EEPROM
Eeprom, 16Kbit, -40 To 125Deg C; Memory Configuration:8 Blk (256 X 8Bit); Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Tdfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 24AA16T-E/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA16T-EMNY