Microchip 24AA08T-I/OTG

1K X 8 I2C/2-WIRE Serial EEPROM, PDSO5, Rohs Compliant, Plastic, SOT-23, 5 Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA08T-I/OTG.

Microchip

Datasheet40 pages14 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.285
$ 0.285
Stock
6,348
861,416
861,416
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Density
8 kb
8 kb
8 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 24AA08T-I/OTG provided by its distributors.

1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 2.5V/3.3V/5V 5-Pin SOT-23 T/R
EEPROM, 1KX8, Serial, CMOS, PDSO5
IC EEPROM 8KBIT 400KHZ SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA08T-IOTG