Microchip 24AA08T-I/MSG

1K X 8 I2C/2-WIRE Serial EEPROM, PDSO8, Rohs Compliant, Plastic, MSOP-8

Price and Stock

DistributorSKUMinPkg
Run Hong Electronics24AA08T-I/MSG6,668
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA08T-I/MSG.

Microchip

Datasheet40 pages14 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.334
$ 0.334
Stock
6,668
185,753
185,753
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
-
8
8
Density
-
8 kb
8 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 24AA08T-I/MSG provided by its distributors.

1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
8K, 1K X 8 2.5V SERIAL EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.