
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24AA044T-I/ST | 0 | 2500 | 8h | ||||||||
| Newark | 24AA044T-I/ST | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 24AA044T-I/ST | 0 | 625 | Bulk | ||||||||
| Microchip | 24AA044T-I/ST | 0 | 200 | Tape & Reel | 6h | |||||||
| RS (Formerly Allied Electronics) | 24AA044T-I/ST | 0 | 2500 | Bulk | 5h |
Download datasheets and manufacturer documentation for Microchip 24AA044T-I/ST.
Download Microchip 24AA044T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24AA044T-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24AA044T-I/ST.