Microchip 24AA024-I/P

IC EEPROM 2KBIT I2C 400KHZ 8DIP / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns 8-PDIP
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA024-I/P.

Microchip

Datasheet41 pages3 years ago

SHENGYU ELECTRONICS

Microchip SCT

Farnell

DigiKey

Inventory History

3 month trend:
-50.20%

CAD Models

Download Microchip 24AA024-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-08-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24AA02UID-I/P
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA02-I/P
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24AA024-I/P provided by its distributors.

IC EEPROM 2KBIT I2C 400KHZ 8DIP / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns 8-PDIP
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
EEPROM, 256X8, Serial, CMOS, PDIP8
Serial Eeprom, 2Kbit, 400Khz, Dip-8; Memory Configuration:2K X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology 24AA024-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA024-IP
  • 24AA024I/P
  • 24AA024IP